You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V LXT Li-Ion Cordless Vacuum Pump - Bare Unit -
DVP180Z
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- DVP180Z
- Order Code:
- TL19600
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381821612
- Technical Datasheet:
- DVP180Z Datasheet
Product Overview
- Convenient when no AC outlet is available
- Easy to carry with compact body
- Long run time of 50 mins with 5Ah battery
- Built-in metal mesh filter prevents vacuum pump oil from escaping from exhaust port
- Drain port with valve
- Valve prevents back flow of oil
- Flow rate: 50 litres/min
- Ultimate Vacuum: 20 Pascals
- Motor speed: 3,840rpm
- Inlet port: 5/16"
- Oil Capacity: 115ml
- Compression type: Oil rotary (vane type), Single stage
Contents
Vacuum Pump, Vacuum Pump Oil & Adaptor
Footnotes
Product Information
- :
- 18V
- :
- 90W
- :
- -
- :
- 115ml
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £237.48 (£284.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.