You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Drill & Screwdriver Bit Set in Makpac Case, 70 Piece - 

E-24913

E-24913 - Drill & Screwdriver Bit Set in Makpac Case, 70 Piece
E-24913 - Drill & Screwdriver Bit Set in Makpac Case, 70 Piece
E-24913 - Drill & Screwdriver Bit Set in Makpac Case, 70 Piece
E-24913 - Drill & Screwdriver Bit Set in Makpac Case, 70 Piece
E-24913 - Drill & Screwdriver Bit Set in Makpac Case, 70 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAKITA MAKITA
Manufacturer Part No:
E-24913
Order Code:
TL24385
Product Range
-
Also Known As:
GTIN UPC EAN: 0197050360526

Product Overview

The Makita E-24913 70-Piece Drill & Screwdriver Bit Set is a comprehensive kit designed to meet the demands of both professionals and DIY enthusiasts. Packed with a wide range of high-quality drill bits, screwdriver bits, and accessories, this set is perfect for tackling various drilling and fastening tasks in wood, metal, plastic, and masonry. Housed in a durable, organised carry case, it ensures quick access to the right bit when you need it most, making it an essential addition to any toolbox.
  • 70-Piece Comprehensive Set: Includes drill bits, screwdriver bits, nut drivers, and accessories for versatile applications
  • High-Quality Construction: Built for durability and long-lasting performance in demanding tasks
  • Wide Material Compatibility: Suitable for wood, metal, plastic, and masonry
  • Magnetic Bit Holder: Provides secure bit retention for easy and efficient fastening
  • Quick-Change Design: Allows fast swapping of bits to improve workflow
  • Organised Carry Case: Keeps all components neatly arranged for easy transport and storage
  • Compatible with Most Drills & Drivers: Works seamlessly with both corded and cordless tools

Contents

13x HSS-R Drill Bits: 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 6x Wood Drill Bits: 3mm, 4mm, 5mm, 6mm, 8mm, 10mm, 5x Masonry Drill Bits: 4mm, 5mm, 6mm, 8mm, 10mm, 3x Flat Bits: 16mm, 22mm, 25mm, 20x 25mm Screwdriver Bits: PH1, 2x PH2, PH3, 2x PZ1, 2x PZ2, 2x PZ3, SL1.0x5.5, SL1.2x6.5, H3, H4, H5, H6, T20, T25, T30, T40, 10x 50mm Screwdriver Bit: PH1, PH2, PH3, PZ1, PZ2, PZ3, T25, T30, SL1.0x5.5, SL1.2x6.5, 10x Nut Setter Bits: 5mm, 5.5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, Diameter Gauge, Countersink, 60mm Magnetic Bit Holder, Makpac Case

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0197050360526

20 In stock

Available until stock is exhausted

£28.70 ( £34.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.70 (£34.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --