You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" (230mm) 2000W Soft Start Angle Grinder - 110V -
GA9020S/1
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- GA9020S/1
- Order Code:
- TL19365
- Product Range
- Makita - Electric Angle Grinders
- Also Known As:
- GTIN UPC EAN: 00088381068161
- Technical Datasheet:
- GA9020S/1 Datasheet
Product Range Selector (Makita - Electric Angle Grinders)
See all from this product rangeProduct Overview
- This is an Industrial 110V Machine and Will Not Work in a Standard Domestic 230V 3PIN Plug Socket
- 2000W Motor
- Full-length trigger switch
- Easy operation, lock-on feature soft grip handle for comfort
- Ideal for prolonged use in demading applications
- Double unsulated for added safety
- Automatic brush cut-out system
- Bore Size: 22mm
- Spindle size: M14 x 2mm
- Wire Cup Brush: 110mm
- No Load Speed: 6600rpm
- Note: 110V Model Does Not Come with a Plug Attached to the Cable
Contents
Angle Grinder, Lock Nut Spanner, Side Handle, Wheel Guard
Warnings
Product Information
- :
- Electric
- :
- 110V
- :
- -
- :
- 2kW
- :
- 230mm
- :
- Makita - Electric Angle Grinders
- :
- 110V Industrial Yellow 2P+E
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £91.59 (£109.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.