You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
85mm 12V Max CXT Li-Ion Cordless Circular Saw - Bare Unit -
HS301DZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HS301DZ
- Order Code:
- TL18543
- Product Range
- Makita - HS301D Circular Saws
- Also Known As:
- GTIN UPC EAN: 00088381804943
Product Range Selector (Makita - HS301D Circular Saws)
See all from this product rangeProduct Overview
- Blower function - blows sawdust off the line cut
- Depth of cut adjustable up to 25.5mm
- Base plate bevels up to 45° for angled cuts
- Dust extraction port on top of the machine
- Spindle lock and hex key onboard for easy blade changes
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 12V
- :
- -
- :
- Circular
- :
- 85mm
- :
- Makita - HS301D Circular Saws
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £87.32 (£104.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.