You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2100W 140 Bar Compact Pressure Washer 230V -
HW132/2
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- HW132/2
- Order Code:
- SI18031
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 00088381616966
Product Overview
- Powerful 2100W motor
- Aluminium Pump head
- Metal type gun
- Rubber steel armed hose
- Built-in hose reel with locking mechanism
- Quick connection for accessories and hose
- Total-Stop-System (TSS)
- Outside mounted water inlet filter
- Rubber tread wheels
- Double insulation
- Built-in accessories holder
Contents
Contents: Pressure washer, Gun, lance, 8m hose, Foaming nozzle, Fixed brush, Turbo nozzle lance, Male and Female connectors
Footnotes
Product Information
- :
- Electric
- :
- -
- :
- 230V
- :
- 140bar
- :
- 140bar
- :
- 7l/min
- :
- 2.1kW
- :
- -
Technical Documents (0)
Also Known As
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £219.98 (£263.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.