You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Max CXT Li-Ion Cordless 3/8" Impact Wrench - Bare Unit -
TW140DZ
- Manufacturer:
- MAKITA MAKITA
- Manufacturer Part No:
- TW140DZ
- Order Code:
- TL20768
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088381860451
- Technical Datasheet:
- TW140DZ Datasheet
Product Overview
- Electric brake
- Variable speed control by trigger
- Forward / reverse rotation
- LED job light
- Ergonomic soft grip
- No Load Speed: 0 - 2,600 rpm
- Max Fastening Torque: 140 Nm
- Nut Busting Torque: 270 Nm
- Driving Shank: 3/8" Square
- Impacts per Minute: 0 - 3,200 ipm
- Standard Bolt: M8-M16
- High Tensile Bolt: M6-M12
Footnotes
Product Information
- :
- 3200BPM
- :
- 140N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 12V
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.50 (£45.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.