You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V 20A Bench Charger - 2045 Series -
2045000047
- Manufacturer:
- MASCOT MASCOT
- Manufacturer Part No:
- 2045000047
- Order Code:
- BT03015
- Product Range
- 2045 Series
- Technical Datasheet:
- 2045000047 Datasheet
Product Range Selector (2045 Series)
See all from this product rangeProduct Overview
- Mascot's 3 step charging system
- Reverse polarity and short circuit protected
- Temperature compensated charge voltage
- Battery Capacity (suitability): 40-500Ah
- Input Surge Current:
35A - Constant Voltage Timer: 4 hours ± 30 mins
- Red LED - Constant Current Boost: 10A
- Yellow LED - Constant Voltage Timer: 29.4V
- Green LED - Constant Voltage Float: 27.4V
Contents
Charger and output leads with battery clips
Product Information
- :
- Switch Mode
- :
- Lead Acid
- :
- 264VAC
- :
- -
- :
- -
- :
- -
- :
- 2045 Series
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
5+ | £172.71 (£207.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.