You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Bench Charger - 9740 Series -
9740000067
- Manufacturer:
- MASCOT MASCOT
- Manufacturer Part No:
- 9740000067
- Order Code:
- BT03012
- Product Range
- 9740 Series
- Technical Datasheet:
- 9740000067 Datasheet
Product Range Selector (9740 Series)
See all from this product rangeProduct Overview
- Mascot's 3 step charging system
- Reverse polarity and short circuit protected
- Medical Approved
- Battery Capacity (suitability): 40-400Ah
- Orange LED - Constant Current Boost: 10A
- Yellow LED - Constant Voltage Timer: 14.7V
- Green LED - Constant Voltage Float: 13.7V
Contents
Contents: Charger and output leads with battery clips
Product Information
- :
- Switch Mode
- :
- Lead Acid
- :
- 264VAC
- :
- -
- :
- -
- :
- -
- :
- 9740 Series
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £113.12 (£135.74) | ( ) |
5+ | £109.08 (£130.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.