You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Lockout Hasp - 1.5" (38mm) Jaw Clearance - 

417

417 - Aluminium Lockout Hasp - 1.5" (38mm) Jaw Clearance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
417
Order Code:
HE32342
Product Range
-
Also Known As:
GTIN UPC EAN: 0071649216619

Product Overview

The Master Lock No. 417 Aluminum Safety Lockout Hasp features a 1-1/2in (38mm) inside jaw diameter and can hold up to six padlocks. Ideal for lockout by multiple workers at each lockout point, the hasp keeps equipment inoperative while repairs or adjustments are made. Control cannot be turned on until last worker’s padlock is removed from hasp.
  • Keeps equipment inoperative while repairs or adjustments are made
  • Control cannot be turned on until last worker's padlock is removed from hasp
  • Spark resistant aluminum
  • Dimensions: 50mm x 124mm
  • Inside jaw diameter 38mm
  • Holds up to 6 padlocks

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0071649216619

11 In stock Need more?

???PF_PDP_RSP_SUP???

£9.20 ( £11.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.20 (£11.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.60 (£10.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --