You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Extension Lead, 5m -
BFG5.
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- BFG5.
- Order Code:
- PL14233
- Also Known As:
- GTIN UPC EAN: 5015056353227
- Technical Datasheet:
- BFG5. Datasheet
BFG5. - You may also be interested in
Product Overview
- Non-rewireable
- Complies with BS1363/A
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 230V
- :
- UK Type G
- :
- 5m
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.85 (£10.62) | ( ) |
3+ | £8.50 (£10.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.