You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way Extension Lead, 3m -
BSG3
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- BSG3
- Order Code:
- PL14237
- Also Known As:
- GTIN UPC EAN: 5015056353005
- Technical Datasheet:
- BSG3 Datasheet
BSG3 - You may also be interested in
Product Overview
- Non-rewireable
- Complies with BS1363/A
Product Information
- :
- 6Outlets
- :
- UK
- :
- 13A
- :
- 230V
- :
- UK Type G
- :
- 3m
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.95 (£9.54) | ( ) |
3+ | £7.65 (£9.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.