You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRD to Digital Converter, 4.5V to 5.5V, DIP 24 -
DS12887+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS12887+
- Order Code:
- SC19144
- Product Range
- -
- Technical Datasheet:
- DS12887+ Datasheet
Product Overview
- Drop-in replacement for IBM AT computer clock/calendar
- Counts seconds, minutes, hours, day, date, month and year with leap year compensation through 2099
- Binary or BCD time representation
- Daylight saving time option
- Interfaced with software as 128 RAM locations
- 14bytes of clock and control registers
- UL recognized
- Periodic rates from 122μs to 500ms
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
Applications
Clock & Timing, Security, Communications & Networking, Metering, Embedded Design & Development
Footnotes
Warnings
Product Information
- :
- YYYY:MM:DD:Hr:Min:Secs
- :
- 12Hr / 24Hr
- :
- RTC
- :
- 4.5V
- :
- 5.5V
- :
- EDIP
- :
- 24Pins
- :
- Multiplexed
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.23 (£15.88) | ( ) |
10+ | £12.95 (£15.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.