You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Cost, PCM Class D Amplifier, 3.2W, 2.5V to 5.5V, TQFN, 16 Pins -
MAX98357AETE+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX98357AETE+T
- Order Code:
- SC18455
- Product Range
- -
- Technical Datasheet:
- MAX98357AETE+T Datasheet
Product Overview
- Supply voltage range from 2.5 to 5.5V (guaranteed by PSSR test, TA = +25°C)
- Output power is 3.2W typ (THD+N 10%, gain = 12dB, ZSPK = 4ohm + 33µH, TA = +25°C)
- Quiescent current is 2.75mA typ (TA = +25°C, VDD = 5V, VGND = 0V, GAIN-SLOT = VDD)
- Efficiency is 92% typ (ZSPK = 8ohm + 68µH, THD+N = 10%, f = 1KHz, gain = 12dB, TA = +25°C)
- Output noise is 22.8µVRMS typ (A-weighted, 24- or 32bit data, TA = +25°C)
- THD+N is 0.02% typ (f = 1KHz, POUT = 1W, TA = +25°C, ZSPK = 4Ω + 33µH, WLP)
- No MCLK required, supports left, right, or (left/2 + right/2) output
- Edge rate control enables filterless class D outputs, robust short circuit, thermal protection
- Low RF susceptibility rejects TDMA noise from GSM radios, extensive click, pop reduction circuitry
- 16 TQFN package, operating temperature range from -40°C to +85°C
Footnotes
Product Information
- :
- 3.2W x 1 @ 4Ohm
- :
- D
- :
- 1Channels
- :
- 2.5V to 5.5V
- :
- TQFN
- :
- 16Pins
- :
- 4ohm
- :
- 1 x Mono
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
29 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.53 (£3.04) | ( ) |
10+ | £2.28 (£2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.