You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Circular Threaded Inline Connector Plug, 7-Pole, 7-12mm, IP68 - 

PELR0160

PELR0160 - Circular Threaded Inline Connector Plug, 7-Pole, 7-12mm, IP68

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PELR0160
Order Code:
CN21353
Product Range
SP211 Series
Technical Datasheet:
PELR0160   Datasheet
See all Technical Docs

Product Range Selector (SP211 Series)

See all from this product range

Product Overview

  • Suitable for cable diameter: 7 - 12mm
  • IP rating: IP68
  • Threaded coupling
  • Mating cycle: 500
  • Rated Voltage:500V AC
  • Rated Current: 15A
  • Temperature range: -25°C to +85°C
  • Dimension (LxØ): 64x29mm

Product Information


:
SP211 Series

:
Cable Mount Plug

:
7Contacts

:
Solder Socket

:
Threaded

:
Nylon (Polyamide) Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

91 In stock Need more?

???PF_PDP_RSP_SUP???

£4.80 ( £5.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.80 (£5.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.53 (£5.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.36 (£5.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --