You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Light Stand with T-Bar - 

MCA00006

MCA00006 - Light Stand with T-Bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCA00006
Order Code:
ST03702
Also Known As:
GTIN UPC EAN: 5051259023673

MCA00006 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

2.6m Heavy Duty Speaker/Lighting Stand

• Product Range : PULSE Speaker Stands

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PULSE

3 Section T-Bar Lighting Stand, 2.5m

• Product Range : PULSE Lighting Stands

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

STELLAR LABS

2.5m Lighting Stand with T-Bar

• Product Range : Stellar Labs Stands

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

A 3 section lighting stand ideal for Par cans and smaller effects lights.
  • Steel construction
  • 25mm T-Bar with 4 hanging points
  • T-Bar Length: 1000mm
  • Adjustable height: 1100-2500mm
  • Maximum load: 20kg
  • Folded dimensions: 120x1090x95mm
  • Weight: 3.78kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5051259023673

No Longer Stocked

???PF_PDP_RSP_SUP???

£16.66 ( £19.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.66 (£19.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --