You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V, 5A, 120W -
EDR-120-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- EDR-120-24
- Order Code:
- PW05281
- Product Range
- EDR-120 Series
- Technical Datasheet:
- EDR-120-24 Datasheet
Product Range Selector (EDR-120 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Input voltage range from 90 to 264VAC, 127 to 370VDC
- Typical efficiency is 87.5%
- Universal AC input / full range, cooling by free air convection
- 100% full load burn-in test
- Short circuit, overload, overvoltage, overtemperature protection
- Working temperature range from -20 to +60℃
- 2 years warranty
- Dimension (W x H x D) is 40 x 125.2 x 113.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 120W
- :
- 24VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- EDR-120 Series
Technical Documents (1)
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.25 (£44.70) | ( ) |
5+ | £35.78 (£42.94) | ( ) |
10+ | £34.31 (£41.17) | ( ) |
20+ | £30.83 (£37.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.