You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Power Supply, Medical Approved, 24V, 6.67A, 160W -
GSM160A24-R7B
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- GSM160A24-R7B
- Order Code:
- PW05431
- Technical Datasheet:
- GSM160A24-R7B Datasheet
Product Range Selector (GSM160A Series)
See all from this product rangeProduct Overview
- Universal AC input/full range
- 3-pole AC inlet IEC320-C14
- Medical safety approved (2x MOPP between primary to secondary)
- Optional models suitable for BF application with appropriate system consideration
- Low leakage current
100µA - No load power consumption
0.15W - Energy efficiency level VI
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meet CoC Version 5
- Built-in active PFC function
- High efficiency up to 94%
- Fanless design with -30°C to +70°C working temperature
- Class I power (with earth pin)
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Fully enclosed plastic case
- LED indicator for power on
- 100% full load burn-in test
- 3-years warranty
Product Information
- :
- Medical
- :
- 1 Output
- :
- 160W
- :
- 24VDC
- :
- 6.67A
- :
- -
- :
- -
- :
- 4 Way DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- GSM160A Series
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.94 (£101.93) | ( ) |
5+ | £74.32 (£89.18) | ( ) |
10+ | £61.58 (£73.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.