You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 630mA, 15.2W, AC/DC DIN Rail Power Supply -
HDR-15-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HDR-15-24
- Order Code:
- PW04663
- Product Range
- HDR-15 Series
- Technical Datasheet:
- HDR-15-24 Datasheet
Product Range Selector (HDR-15 Series)
See all from this product rangeProduct Overview
- Output DC voltage is 24V, output rated current is 0.63A, output rated power is 15.2W
- Input voltage range from 85 to 264V AC (227V AC operational), 120 to 370V DC (390V DC operational)
- No load power consumption of less than 0.3W, efficiency is 86%
- Isolation class II, pass LPS, LED indicator for power on
- DC output voltage adjustable, cooling by free air convection
- LED indicator for power on
- Short circuit, overload and overvoltage protection
- Working temperature range from -30 to +70°C
- 3 years warranty
- Dimension (W x H x D) is 17.5 x 90 x 54.5mm
Product Information
- :
- ITE
- :
- 1 Output
- :
- 15.2W
- :
- 24VDC
- :
- 630mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- HDR-15 Series
Technical Documents (1)
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.38 (£18.46) | ( ) |
5+ | £14.92 (£17.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.