You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC LED Driver, 24V DC, 20A, 480W, IP65/IP67 -
HLG-480H-24A
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- HLG-480H-24A
- Order Code:
- PW05262
- Product Range
- HLG-480H
Product Range Selector (HLG-480H)
See all from this product rangeProduct Overview
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 24V
- Output rated current is 20A, output rated power is 480W
- Typical efficiency is 94%(230VAC), 94.5%(277VAC)
- IP67 IP level, Io and Vo fixed function
- Function options is output adjustable via potentiometer
- Function options O/P adjustable via potentiometer 3 in 1 dimming, smart timer dimming, junction box
- Typical lifetime
62000 hours - 7 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 262 x 125 x 43.8mm
Product Information
- :
- -
- :
- 480W
- :
- 24VDC
- :
- 20A
- :
- Constant Current, Constant Voltage
- :
- 90V
- :
- 305V
- :
- HLG-480H
Technical Documents (0)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £130.80 (£156.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.