You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 12V, 5A, 60W -
IRM-60-12ST
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- IRM-60-12ST
- Order Code:
- PW05343
- Technical Datasheet:
- IRM-60-12ST Datasheet
Product Range Selector (IRM-60 Series)
See all from this product rangeProduct Overview
- Input voltage range from 85 to 305VAC, output DC voltage is 12V
- Output rated current is 5A, output rated power is 60W, typical efficiency is 87.5%
- 3.43''x2.05''compact size, no load power consumption
0.15W, pass LPS - EMI class B without additional components, cooling by free air convection
- Over voltage category III
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 109 x 52 x 33.5mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 305V AC
- :
- Fixed
- :
- IRM-60 Series
Technical Documents (2)
Available for back order
Deliveries start from 17/09/25
Order now. Pay nothing until products are dispatched26 more will be available week commencing 17/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.12 (£32.54) | ( ) |
5+ | £23.73 (£28.48) | ( ) |
10+ | £19.66 (£23.59) | ( ) |
20+ | £17.63 (£21.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.