You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC PCB Mount Power Supply, 24V, 4.13A, 99W -
IRM-90-24
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- IRM-90-24
- Order Code:
- PW05310
- Product Range
- IRM-90 Series
- Technical Datasheet:
- IRM-90-24 Datasheet
Product Range Selector (IRM-90 Series)
See all from this product rangeProduct Overview
- 3.43"x2.05" compact size
- PCB, chassis or screw terminal mounting version
- Universal input 80-305V AC
- No load power consumption
0.21 W - EMI EN55032 ClassB without additional components
- Wide operating temp. rage -30°C to -80°C
- Protections: Short circuit / Overload / Over voltage
- Cooling by free air convection
- Isolation Class II
- Over voltage category III
- Operating attitude up to 4km
- 100W peak (10 sec.)
- 3-years warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 24VDC
- :
- 3.75A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 305V AC
- :
- 52mm
- :
- 29.5mm
- :
- 87mm
- :
- IRM-90 Series
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.43 (£29.32) | ( ) |
5+ | £23.45 (£28.14) | ( ) |
10+ | £23.30 (£27.96) | ( ) |
20+ | £23.14 (£27.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.