You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port 10/100/1000Mbps Gigabit Desktop Switch - 

MS108G

MS108G - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
MS108G - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
MS108G - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
MS108G - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
MS108G - 8 Port 10/100/1000Mbps Gigabit Desktop Switch
MS108G - 8 Port 10/100/1000Mbps Gigabit Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MERCUSYS MERCUSYS
Manufacturer Part No:
MS108G
Order Code:
CS33639
Product Range
Mercusys MSG Gigabit Switches
Also Known As:
GTIN UPC EAN: 6935364072551
Technical Datasheet:
MS108G   Datasheet
See all Technical Docs

Product Range Selector (Mercusys MSG Gigabit Switches)

See all from this product range

Product Overview

Stylish high performance switch that lets you easily expand your wired network. Comes equipped with eight high speed Gigabit ports for flexible device arrangement.
  • Supports auto MDI/MDIX across all ports
  • Up to 2000Mb/s full duplex bandwidth
  • 64KB Buffer capacity
  • 9KB Jumbo frame support
  • MAC Address learning
  • Simple plug and play installation
  • Fanless design for silent operation
  • Dimensions (HxWxD): 22x127x60mm

Contents

Switch, AC adaptor and user guide

Product Information


:
8Ports

:
Commercial

:
Unmanaged Gigabit Ethernet

:
Desktop

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
-

:
Mercusys MSG Gigabit Switches

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364072551

16 In stock Need more?

???PF_PDP_RSP_SUP???

£11.92 ( £14.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.92 (£14.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --