You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Benchtop Smoke Absorber Unit, 24W, UK Plug -
MSA-35L-24
- Manufacturer:
- METCAL METCAL
- Manufacturer Part No:
- MSA-35L-24
- Order Code:
- SD03235
- Product Range
- MSA Series
- Technical Datasheet:
- MSA-35L-24 Datasheet
Product Range Selector (MSA Series)
See all from this product rangeProduct Overview
- Space-saving design allows the unit to easily fit on most workstations
- Absorbs lead-free flux fumes and fumes from soldering
- Dual position: vertical (standing up) or horizontal (laying down)
- Horizontal position airflow is approximately 2-times as efficient
- Quiet operation
- ESD-complaint
- Fast and easy filter replacement
- Activated carbon filter included
Product Information
- :
- 32CFM
- :
- 230V
- :
- 24W
- :
- UK Type G
- :
- MSA Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.00 (£78.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.