You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Soldering Iron Tip, Bent Sharp, 0.4mm - 

STTC-126

STTC-126 - Soldering Iron Tip, Bent Sharp, 0.4mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
STTC-126
Order Code:
SD03009
Product Range
MX System
Technical Datasheet:
STTC-126   Datasheet
See all Technical Docs

Product Range Selector (MX System)

See all from this product range

Product Overview

The STTC-126 is a 0.4 x 7.9mm conical Soldering Cartridge Tip for most standard applications. The STTC cartridge provides a wide range of options for through-hole and SMD rework. The 700 series tip for use with the MX-500 and MX-5000 and MX-5200 systems and with the MX-RM3E and MX-H1-AV hand-pieces. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeatĀ® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
  • 0,4 mm Tip / Nozzle Diameter
  • 7,9 mm Tip / Nozzle Length
  • Style - Conical, 30˚ Bent
  • 390 °C Soldering Idle Temperature
  • 700 = FR4/Fiber Glass, for most standard applications

Applications

Maintenance & Repair

Product Information


:
0.4mm

:
30° Sharp, Bent

:
Metcal MX-5200, MX-5000, MX-500 Soldering Station, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit

:
MX System

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£22.90 ( Ā£27.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.90 (£27.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £22.21 (£26.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --