You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 64K Bit, 8K x 8 Bit, Serial I2C (2-Wire), 400kHz, SOT-23, 5 Pins -
24LC64T-I/OT
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 24LC64T-I/OT
- Order Code:
- SC18391
- Product Range
- 64Kbit I2C Serial EEPROM
- Technical Datasheet:
- 24LC64T-I/OT Datasheet
Product Range Selector (64Kbit I2C Serial EEPROM)
See all from this product rangeProduct Overview
- Operating current is 0.1mA typ (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC A0, A1, A2, WP = VSS, TA = -40 to +85°C)
- Two-wire serial interface, I²C compatible
- Packages with three address pins are cascadable up to eight devices
- Schmitt trigger inputs for noise suppression, output slope control to eliminate ground bounce
- Clock frequency is 400KHz max ( 2.5V to 5.5V, TA = -40°C to +85°C)
- 2.5V to 5.5V VCC range
- Write cycle time (byte or page) is 5ms max (VCC = +1.7V to +5.5V, TA = -40°C to +85°C)
- Self-timed erase/write cycle, 32-Byte page Write buffer, hardware write-protect
- 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
Product Information
- :
- 64Kbit
- :
- 8K x 8bit
- :
- I2C
- :
- 400kHz
- :
- SOT-23
- :
- 5Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 64Kbit I2C Serial EEPROM
- :
- -
Technical Documents (4)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.39 (£0.47) | ( ) |
10+ | £0.38 (£0.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.