You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 256K, 32K x 8, Ser, SOIC8 -
25LC256-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- 25LC256-I/SN
- Order Code:
- SC09616
- Product Range
- 256Kbit SPI Serial EEPROM
- Technical Datasheet:
- 25LC256-I/SN Datasheet
Product Range Selector (256Kbit SPI Serial EEPROM)
See all from this product rangeProduct Overview
- Maximum clock speed is 10MHz
- Supply voltage range from 2.5V to 5.5V
- Low power CMOS technology
- 32768 x 8bit organization
- Self timed erase and write cycles (5ms maximum)
- Built-in write protection
- High reliability
- Operating temperature range -40°C to 85°C
- 64byte page write capability
- Maximum write current is 5mA at 5.5V and 10MHz
Applications
Embedded Design & Development, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- 256Kbit
- :
- 32K x 8bit
- :
- SPI
- :
- 10MHz
- :
- SOIC
- :
- 8Pins
- :
- 2.5V
- :
- 5.5V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 256Kbit SPI Serial EEPROM
- :
- MSL 1 - Unlimited
Technical Documents (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.13 (£1.36) | ( ) |
10+ | £1.07 (£1.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.