You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Charge Pump, 120mA, SMD, MSOP8 -
MCP1252-33X50I/MS
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP1252-33X50I/MS
- Order Code:
- SC10306
- Product Range
- -
- Technical Datasheet:
- MCP1252-33X50I/MS Datasheet
Product Overview
- Low 60µA supply current in no load conditions
- High 2.5% voltage accuracy (on fixed voltage outputs)
- High 650kHz operation to avoid interference with IF bands
- Logic level shutdown control reduces current consumption to 0.1µA during standby operation
- Power-good output indicator with hysteresis
- Thermal shutdown protection with hysteresis
- Short-circuit protection
- Soft-start circuitry to minimize inrush current
Applications
LED Lighting, Consumer Electronics, Computers & Computer Peripherals, Automotive
Warnings
Product Information
- :
- MSOP
- :
- 8Pins
- :
- 120mA
- :
- 3.3V
- :
- -
- :
- -
- :
- 2V
- :
- 5.5V
- :
- Buck, Boost
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.62 (£1.94) | ( ) |
10+ | £1.55 (£1.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.