You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Can Transceiver, DIP8, 2551 -
MCP2551-E/P
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2551-E/P
- Order Code:
- SC10188
- Product Range
- -
- Technical Datasheet:
- MCP2551-E/P Datasheet
Product Overview
- Operating voltage range from 4.5V to 5.5V
- Externally controlled slope for reduced RFI emissions
- Detection of ground fault (permanent dominant) on TXD input
- Power on reset and voltage brown out protection
- An unpowered node or brown out event will not disturb CAN bus
- Low current standby operation
- Protection against damage due to short circuit conditions (positive or negative battery voltage)
- High voltage transients and automatic thermal shutdown protection
- High noise immunity due to differential bus implementation
- Operating ambient temperature range from -40°C to 125°C
Applications
Automotive
Footnotes
Product Information
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 4.5V
- :
- 5.5V
- :
- PDIP
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 08/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.69 (£2.03) | ( ) |
10+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.