You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hi Speed Can Transceiver, SMD, 2551 -
MCP2551-I/SN
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP2551-I/SN
- Order Code:
- SC10179
- Product Range
- -
- Technical Datasheet:
- MCP2551-I/SN Datasheet
Product Overview
- Suitable for 12V and 24V systems
- Detection of ground fault (permanent Dominant) on TXD input
- Power-on Reset and voltage brown-out protection
- An unpowered node or brown-out event will not disturb the CAN bus
- Low current standby operation
- Protection against damage due to short-circuit conditions (positive or negative battery voltage)
- Protection against high-voltage transients
- Automatic thermal shutdown protection
- Up to 112 nodes can be connected, high-noise immunity due to differential bus implementation
- Temperature range from -40°C to +85°C
Product Information
- :
- CAN Transceiver
- :
- 1Mbps
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.35 (£1.62) | ( ) |
10+ | £1.12 (£1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.