You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue to Digital Converter, 16 bit, 15 SPS, Differential, I2C, Single, 2.7V -
MCP3425A0T-E/CH
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MCP3425A0T-E/CH
- Order Code:
- SC20366
- Product Range
- Single 16-Bit Sigma-Delta ADCs
- Technical Datasheet:
- MCP3425A0T-E/CH Datasheet
Product Range Selector (Single 16-Bit Sigma-Delta ADCs)
See all from this product rangeProduct Overview
- 16bit ΔΣ ADC in a SOT-23-6 package
- Differential input operation
- Self calibration of Internal Offset and gain per each conversion
- On-board voltage reference: accuracy: 2.048V±0.05% and on-board oscillator
- On-board programmable gain amplifier (PGA): gains of 1, 2, 4 or 8
- INL: 10ppm of FSR (FSR = 4.096V/PGA)
- One-shot or continuous conversion options
- Supports I2C Serial Interface: standard, fast and high-speed modes
- Single supply operation: 2.7V to 5.5V
- Extended temperature range: -40°C to 125°C
Product Information
- :
- 16bit
- :
- 15SPS
- :
- Differential
- :
- I2C
- :
- Single
- :
- 2.7V
- :
- 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- Single 16-Bit Sigma-Delta ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
42 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.99 (£2.39) | ( ) |
10+ | £1.88 (£2.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.