You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Op Amp, CMOS 1MHz 1.8V, SMD, 6001 - 

MCP6001T-I/OT

MCP6001T-I/OT - Op Amp, CMOS 1MHz 1.8V, SMD, 6001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP6001T-I/OT
Order Code:
SC07932
Product Range
-
Technical Datasheet:
MCP6001T-I/OT   Datasheet
See all Technical Docs

Product Overview

MCP6001T-I/OT is a single low power operational amplifier (op-amp) specifically designed for general-purpose applications. The MCP6001 family of op-amps is manufactured using Microchip’s state-of-the-art CMOS process and is specifically designed for low-cost, low-power and general purpose applications. The low supply voltage, low quiescent current and wide bandwidth makes the MCP6001 ideal for battery-powered applications. This device has high phase margin, which makes them stable for larger capacitive load applications. Typical applications include automotive, portable equipment, photodiode amplifier, analogue filters, notebooks and PDAs and battery-powered systems.
  • Gain bandwidth product: 1MHz (typical)
  • Rail-to-rail input/output
  • Supply voltage: 1.8V to 6.0V and 100µA supply current
  • Quiescent current per amplifier is 100µA typ at VDD = 5.5V, VCM = 5V
  • Phase margin: 90° (typical)
  • 4.5mV max input offset voltage
  • 86dB typ PSRR at VCM = VSS and 76dB CMRR at VCM = -0.3V to 5.3V, VDD = 5V
  • ±1pA typ input offset current
  • 5-lead plastic small outline transistor (SOT-23) package
  • Temperature range from -40°C to +85°C

Product Information


:
1Channels

:
1MHz

:
0.6V/µs

:
1.8V to 6V

:
SOT-23

:
5Pins

:
General Purpose

:
Rail - Rail Input / Output (RRIO)

:
4.5mV

:
1pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£0.25 ( £0.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.25 (£0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --