You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Distribution Switch IC, Active High, 1 Channel Output, 5.5V in, 500mA, 0.17 Ohm, SOT-23-5 -
MIC2005A-1YM5-TR
- Manufacturer:
- MICROCHIP MICROCHIP
- Manufacturer Part No:
- MIC2005A-1YM5-TR
- Order Code:
- SC18621
- Product Range
- -
- Technical Datasheet:
- MIC2005A-1YM5-TR Datasheet
Product Overview
- Enable active high or active low
- Under-voltage lock-out
- Variable UVLO allows adjustable UVLO thresholds
- Automatic load discharge for capacitive loads
- Soft-start prevents large current inrush
- Adjustable slew rate allows custom slew rates
- Automatic-on output after fault
- Thermal protection
Applications
Consumer Electronics, Power Management, Computers & Computer Peripherals, Portable Devices
Product Information
- :
- High Side
- :
- 1Channels
- :
- 5.5V
- :
- 500mA
- :
- 0.17ohm
- :
- SOT-23
- :
- 5Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.22 (£0.26) | ( ) |
10+ | £0.19 (£0.23) | ( ) |
100+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.