You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Display Module, 8 x 2, Black on Grey, STN Reflective, Parallel -
MC20803A6W-GPR
New- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MC20803A6W-GPR
- Order Code:
- SC19775
- Product Range
- MC20803A6W
- Technical Datasheet:
- MC20803A6W-GPR Datasheet
Product Range Selector (MC20803A6W)
See all from this product rangeProduct Overview
- Alphanumeric / character LCD module
- 2 line of 8 characters - 2 x 8 also referred to as 8 x 2
- Positive mode grey STN material
- Appearance - Blue/black characters on grey background
- STN Reflective technology, generally for high ambient light and low power applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 5V logic supply, standard parallel interface
- Display duty 1/16, Driving bias 1/5
- No backlight
- Preferred view angle - 6 o'clock
- 0 to +50°C operating temperature range
- 16 way through hole SIL (top middle) connection, 1.27mm pitch
- Overall max dimensions - 25.0 x 17.5 x 4.3mm
- Viewing area - 21.0 x 9.0mm
- 3mm character (actual dimension 1.85 x 2.60mm)
Product Information
- :
- 8 x 2
- :
- Black on Grey
- :
- 5V
- :
- Parallel
- :
- English, Japanese
- :
- Reflective
- :
- 2.6mm
- :
- STN
- :
- 25mm x 17.5mm
- :
- 0°C
- :
- 50°C
- :
- COB
- :
- No Backlight
- :
- MC20803A6W
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.57 (£6.68) | ( ) |
5+ | £4.85 (£5.82) | ( ) |
10+ | £4.64 (£5.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.