You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Graphic Display Module, 240 x 160, Black on White, 3.3V, Parallel, FSTN Transflective -
MCCOG240160C6W-FPTLW
New- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MCCOG240160C6W-FPTLW
- Order Code:
- SC19798
- Product Range
- -
- Technical Datasheet:
- MCCOG240160C6W-FPTLW Datasheet
Product Overview
- Graphic LCD module
- Resolution 240x160 dots (240 x 160)
- Positive mode FSTN material
- Appearance black dots on white background
- Transflective technology, for both outdoor and indoor applications
- Chip on glass construction (COG) but added to PCB for easy mounting/connection
- On glass ST7529 Controller with standard parallel interface
- 3.3V logic supply
- 1/160 display duty and 1/12 driving bias
- Preferred 6 o'clock viewing angle
- White LED backlight
- Wide operating temperature range -20 to +70oC
- 16 way through hole SIL (side, left)
- Overall dimensions - 93.0 x 64.2 x 9.8mm
- Viewing area - 78.5 x 47.5mm
- Dot size - 0.29 x 0.255mm
Applications
Industrial, Imaging, Video & Vision
Product Information
- :
- 240 x 160
- :
- Black on White
- :
- 3.3V
- :
- Parallel
- :
- No Font
- :
- Transflective
- :
- FSTN
- :
- 93mm x 64.2mm
- :
- -20°C
- :
- 70°C
- :
- COB
- :
- White LED
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.41 (£34.09) | ( ) |
5+ | £26.13 (£31.36) | ( ) |
10+ | £23.33 (£28.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.