You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alphanumeric LCD, 16 x 2, White on Blue, 3V to 5V, I2C, English, Japanese, Transmissive -
MCCOG21605D6W-BNMLWI
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MCCOG21605D6W-BNMLWI
- Order Code:
- SC12652
- Product Range
- MCCOG21605D6W
- Technical Datasheet:
- MCCOG21605D6W-BNMLWI Datasheet
Product Range Selector (MCCOG21605D6W)
See all from this product rangeProduct Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Negative mode STN material (also referred to as BSTN)
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on glass construction (COG)
- On glass controller ST7032i or equivalent
- English/Japanese font sets
- 3V to 5V logic supply, I2C interface
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 8 pin SIL (bottom middle) connection, 1.27mm pitch
- Overall max dimensions - 62.8 x 23.0 x 6.3mm
- Viewing area - 51.5 x 12.2mm
- 5mm character (actual dimension 2.60 x 4.67mm)
Product Information
- :
- 16 x 2
- :
- White on Blue
- :
- 3V to 5V
- :
- I2C
- :
- English, Japanese
- :
- Transmissive
- :
- 4.67mm
- :
- BSTN
- :
- 62.8mm x 23mm
- :
- -20°C
- :
- 70°C
- :
- COG
- :
- White
- :
- MCCOG21605D6W
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.69 (£10.43) | ( ) |
5+ | £8.35 (£10.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.