You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Static Desoldering Pump with Carbon Impregnated Tip & Polished Aluminium Body -
39467
- Manufacturer:
- MILLER MILLER
- Manufacturer Part No:
- 39467
- Order Code:
- SD01804
- Product Range
- -
- Technical Datasheet:
- 39467 Datasheet
Product Overview
- Antistatic desoldering gun
- Extraction springs located outside the vacuum chamber to prevent solder sticking & promote long life
- Carbon impregnated tip and polished aluminum body to provide conduction
Product Information
- :
- Pump
- :
- 20mm
- :
- 3mm
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.50 (£28.20) | ( ) |
10+ | £21.74 (£26.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.