You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3W Clear LED Pygmy Bulb, E14, Warm White, 300lm -
18894
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 18894
- Order Code:
- LP10042
- Product Range
- Minisun LED Pygmy Bulbs
- Also Known As:
- GTIN UPC EAN: 5016529188940
Product Range Selector (Minisun LED Pygmy Bulbs)
See all from this product rangeProduct Overview
- Ideal for use in confined spaces such as display cabinets, cooker hoods and fridges
- Direct replacements for incandescent and halogen bulbs with energy savings of over 80%
Footnotes
Product Information
- :
- Clear Pygmy
- :
- E14 / SES
- :
- Warm White
- :
- 3000K
- :
- Non-Dimmable
- :
- -
- :
- -
- :
- 300lm
- :
- 3W
- :
- 240V
- :
- A+
- :
- 62mm
- :
- 18mm
- :
- Minisun LED Pygmy Bulbs
Technical Documents (0)
Also Known As
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.87 (£2.24) | ( ) |
| 5+ | £1.77 (£2.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























