You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ezrah Wall Light, E27, Chrome -
21036
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 21036
- Order Code:
- LA07197
- Product Range
- MiniSun Wall Lights
- Also Known As:
- GTIN UPC EAN: 5016529210368
Product Range Selector (MiniSun Wall Lights)
See all from this product rangeProduct Overview
- Steampunk-style wall light in a polished chrome finish
- Clear, domed glass shade
- Gives a great vintage effect when paired with LED filament lamps
- Requires max. 60W lamp with E27 fitting (not supplied)
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- 60W E27 GLS
- :
- -
- :
- -
- :
- 240V
- :
- 270mm
- :
- 145mm
- :
- 240mm
- :
- MiniSun Wall Lights
- :
- Hardwired
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.75 (£29.70) | ( ) |
3+ | £23.64 (£28.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.