You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Logic Plus 1 Gang White Surface Pattress Box, 40mm -
K2031WHI
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K2031WHI
- Order Code:
- PL00627
- Product Range
- MK Logic Plus Moulded Back Box
- Also Known As:
- GTIN UPC EAN: 5017490223746
- Technical Datasheet:
- K2031WHI Datasheet
Product Range Selector (MK Logic Plus Moulded Back Box)
See all from this product rangeProduct Overview
- White, polyamide surface back box for use with the MK Logic Plus range of wiring devices
- The box features knockouts for cable entries
- Secure but easy to use knock outs
- Fixed lugs
- Manufactured to BS5733
Product Information
- :
- 1
- :
- -
- :
- Urea Formaldehyde
- :
- Surface
- :
- 1x 1 Gang Plates
- :
- MK Logic Plus Moulded Back Box
Technical Documents (2)
Also Known As
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.00 (£6.00) | ( ) |
5+ | £4.85 (£5.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.