You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Logic Plus 4 Gang 2 Way Light Switch, 10AX White - 

K4874WHI

K4874WHI - Logic Plus 4 Gang 2 Way Light Switch, 10AX White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MK MK
Manufacturer Part No:
K4874WHI
Order Code:
PL00597
Also Known As:
GTIN UPC EAN: 5017490223333
Technical Datasheet:
K4874WHI   Datasheet
See all Technical Docs

Product Range Selector (MK Logic Plus Moulded Wall Plate)

See all from this product range

K4874WHI - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO ELEC

Electronic Time Delay Switch, Oval Switch

• No. of Gangs : 1 • Contact Voltage AC Nom : 240V • Switch Case : Plastic • Contact Current Max : 6A

     
Restricted Item Add

PRO ELEC

Inline Switch, 1A, Black

• No. of Gangs : 1 • Contact Configuration : SPST • Contact Voltage AC Nom : 240V • Switch Case : Plastic • Product Range : Pro Elec Moulded Switch • Contact Current Max : 1A

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

16A Electronic Outdoor Time Delay Push Switch, IP66

• No. of Gangs : 1 • Contact Configuration : 1CO • Switch Case : Plastic • Product Range : Time Delay Switch • Contact Current Max : 16A

     
Restricted Item Add

PRO ELEC

Inline Switch, 1A, White

• No. of Gangs : 1 • Contact Configuration : SPST • Contact Voltage AC Nom : 240V • Switch Case : Plastic • Product Range : Pro Elec Moulded Switch • Contact Current Max : 2A

     
Restricted Item Add

ETERNA

Push to Break Automatic Switch

• No. of Gangs : 1 • Contact Configuration : 1NC • Contact Voltage AC Nom : 250V • Switch Case : Thermoplastic • Contact Current Max : 1mA

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

MULTICOMP

SPST In-Line Through Cord Rocker Switch, 250V AC 6A, 125V AC 10A

• Contact Configuration : SPST • Contact Voltage AC Nom : 125V • Switch Case : Plastic • Contact Current Max : 10A

     
Restricted Item Add

MK

Logic Plus 32A DP Switch Unit with Neon, White

• No. of Gangs : 1 • Contact Configuration : DPST • Contact Voltage AC Nom : 250V • Switch Case : Plastic • Contact Current Max : 32A

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Electronic Time Delay Switch, Square Switch

• No. of Gangs : 1 • Contact Voltage AC Nom : 240V • Switch Case : Plastic • Contact Current Max : 800mA

     
Restricted Item Add

Product Overview

Flush mount plate switch for flush or surface mounting. The unit does not have to be derated when used with inductive or fluorescent loads. Manufactured to BS3676
  • Switch is on a standard 2-gang size face plate

Product Information


:
4

:
MK Logic Plus Moulded Wall Plate

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5017490223333

No Longer Stocked

???PF_PDP_RSP_SUP???

£15.56 ( £18.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.56 (£18.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.11 (£18.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --