You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W 500mm LED Linear Strip Light, Blue - 

LED5WB

LED5WB - 5W 500mm LED Linear Strip Light, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MLA MLA
Manufacturer Part No:
LED5WB
Order Code:
LA05491
Also Known As:
GTIN UPC EAN: 5055559133124

LED5WB - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CULINA

Laghetto LED Circular Surface Mounted Cabinet Light, 240V

• Plug Type : Hardwired • Power Source : Mains • CCT : 4000K • Supply Voltage : 240V • Indoor / Outdoor Use : Indoor Use • Lighting Type : Cabinet Lights • LED Colour : Cool White • Light Source : LED • Width : 75mm • Depth : 25mm

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

CULINA

Fonte LED Triangular Surface Mounted Cabinet Light, 240V

• Plug Type : Hardwired • Power Source : Mains • CCT : 4000K • Length : 32mm • Supply Voltage : 240V • Indoor / Outdoor Use : Indoor Use • Lighting Type : Cabinet Lights • LED Colour : Cool White • Light Source : LED • Width : 126mm • Depth : 145mm

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • No. of LEDs: 72
  • Lux Level: 300 Lux
  • Beam angle: 90°
  • Maximum ambient temperature: 35℃
  • Requires 24V CV LED driver (sold separately)
  • Dimensions (LxWxH): 500x33x8mm

Contents

Contents: 100mm power lead, 1x linear connector & LED mounting clip

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055559133124

No Longer Stocked

???PF_PDP_RSP_SUP???

£28.05 ( £33.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.05 (£33.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --