You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pin Header, Power, Pitch 5.7mm, Mega-Fit 172065 -
172065-0004
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 172065-0004
- Order Code:
- CN25695
- Product Range
- Mega-Fit 172065
- Also Known As:
- GTIN UPC EAN: 887191453941
- Technical Datasheet:
- 172065-0004 Datasheet
Product Range Selector (Mega-Fit 172065)
See all from this product rangeProduct Overview
- UL94V-0 flammability
- Maximum current per contact is 23A
- Maximum voltage is 600V
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Product Information
- :
- Power
- :
- 5.7mm
- :
- 2Rows
- :
- 4Contacts
- :
- Through Hole Straight
- :
- Mega-Fit 172065
- :
- -
- :
- Copper
- :
- Gold Plated Contacts
- :
- -
Technical Documents (6)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.18 (£2.62) | ( ) |
50+ | £2.05 (£2.46) | ( ) |
100+ | £1.95 (£2.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.