You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Squba Contact Crimp Socket, 16 AWG -
207777-0001
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 207777-0001
- Order Code:
- CN23554
- Product Range
- Squba 207777
- Technical Datasheet:
- 207777-0001 Datasheet
Product Range Selector (Squba 207777)
See all from this product rangeProduct Overview
- Suitable for 16AWG wire size
- Copper alloy with tin plated terminal
- Clean-body terminals avoids seal punctures
Product Information
- :
- Squba 207777
- :
- Tin Plated Contacts
- :
- Copper Alloy
- :
- Socket
- :
- Crimp
- :
- -
- :
- 16AWG
Technical Documents (5)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 125+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.25 (£0.30) | ( ) |
125+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.