You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD 3.3GHz to 3.8GHz Ceramic SMT Antenna, 3.6dBi -
208485-0001
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 208485-0001
- Order Code:
- RF01084
- Product Range
- 208485
Product Range Selector (208485)
See all from this product rangeProduct Overview
- Omnidirection
- Linear polarisation
- Surface mount device (SMD)
- Frequency range: 617MHz to 984MHz (Band 1), 1710MHz to 2690MHz (Band 2) and 3300MHz to 3800MHz (Band 3)
- Peak frequency: 1.6dBi @ 617MHz, 3.6dBi @ 3.3GHz, 4.7dBi @ 1710MHz
- Impedance: 50Ω
- Dimensions: 38mm x 8mm x 3mm
Product Information
- :
- Cellular / LTE
- :
- 3.3GHz
- :
- 3.8GHz
- :
- SMD
- :
- 3.6dBi
- :
- -
- :
- 2W
- :
- 50ohm
- :
- Linear
- :
- 208485
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.45 (£4.14) | ( ) |
50+ | £3.26 (£3.91) | ( ) |
100+ | £3.07 (£3.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.