You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.4GHz Mini-Link WiFi Tri Band Antenna, Omnidirectional - 

215872-0001

215872-0001 - 2.4GHz Mini-Link WiFi Tri Band Antenna, Omnidirectional

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
215872-0001
Order Code:
RF01142
Product Range
215872
Technical Datasheet:
215872-0001   Datasheet
See all Technical Docs

Product Range Selector (215872)

See all from this product range

Product Overview

  • Radiation Pattern Omnidirectional
  • Polarisation Linear
  • Frequency: 2400MHz to 2500MHz (Band 1), 5000MHz to 6000MHz (Band 2) and 6000MHz to 7125MHz
  • Peak Gain: 3.4dBi @ 2.4GHz, 4.5dBi @ 6GHz, 6dBi @ 5GHZ
  • Temperature Range - Operating -40° to +85°C
  • Dimensions: 35x8mm

Product Information


:
WiFi

:
2.4GHz

:
2.5GHz

:
SMA Connector

:
6dB

:
-

:
-

:
-

:
Omni

:
215872

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.16 ( £9.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.16 (£9.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.03 (£8.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.56 (£7.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --