You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pin Squba Plug to Bare End Lead, 300mm - 

216623-1022

216623-1022 - 2 Pin Squba Plug to Bare End Lead, 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
216623-1022
Order Code:
CN23675
Product Range
Squba OTS 216623 Series
Technical Datasheet:
216623-1022   Datasheet
See all Technical Docs

Product Range Selector (Squba OTS 216623 Series)

See all from this product range

Product Overview

Off-the-Shelf Squba 3.60mm pitch sealed wire-to-wire connector system is a patent-pending design that offers an IP67 NEMA rating and carries 14.0A of current to deliver reliable power in a wide range of space constrained applications. Typical applications include consumer, commercial vehicle and industrial equipments.
  • 216623 series Squba 3.6 male-to-Pigtail Off-the-Shelf (OTS) cable assembly
  • Wraparound insulation crimp provides security against seal punctures
  • Primary lock enables 40N terminal retention, delivers a reliable connection, withstands vibration
  • Seal caps protective terminal channels
  • Align terminals during insertion to prevent punctures to seal during connector assembly
  • Seal caps protect seals from damage during shipping, handling and use
  • UL (file no E29179), CSA certified
  • Nylon housing, copper alloy contact
  • Maximum voltage of 600V, 25 cycles maximum durability
  • Clean body terminal, avoids seal punctures

Product Information


:
Squba Plug to Free End

:
2Ways

:
3.6mm

:
1 Row

:
300mm

:
11.8"

:
Squba OTS 216623 Series

:
16AWG

:
Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£3.62 ( £4.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.62 (£4.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.25 (£3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.94 (£3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --