You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini-Fit Female Crimp Terminal, Tin Plated, 16AWG - 

39-00-0078.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0078.
Order Code:
CN01187
Product Range
Mini-Fit Jr. 5556
Also Known As:
GTIN UPC EAN: 800753727021
Technical Datasheet:
39-00-0078.   Datasheet
See all Technical Docs

Product Range Selector (Mini-Fit Jr. 5556)

See all from this product range

39-00-0078. - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

MOLEX

Contact, Mini-Fit Jr. 5556 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

• Wire Size AWG Max : 16AWG • For Use With : Molex Mini-Fit Jr. Rcpt Housing 5557, Mini-Fit BMI 42474 Series Rcpt Housing Connectors • Contact Gender : Socket • Contact Plating : Tin Plated Contacts • Contact Material : Brass • Contact Termination Type : Crimp • Product Range : Mini-Fit Jr. 5556 Series

     
Restricted Item Add

Product Overview

Mini fit Jr. Power Connectors are designed for high current / high density applications. These connectors are ideal for wire to wire and wire to board configurations.
  • Positive locking and scoop-proof housings
  • Fully isolated terminals
  • Polarized mating geometry ensures mismating
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking

Product Information


:
Mini-Fit Jr. 5556

:
Socket

:
Crimp

:
16AWG

:
Tin Plated Contacts

:
Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474 Series Rcpt Housing Connectors

:
-

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 800753727021

No Longer Manufactured

£8.49 ( £10.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.49 (£10.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.29 (£9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --