You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini-Fit Female Crimp Terminal, Tin Plated, 16 AWG, 9A -
39-00-0078
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-00-0078
- Order Code:
- CN09621
- Product Range
- Mini-Fit Jr. 5556 Series
- Also Known As:
- 5556T3L, GTIN UPC EAN: 0800753727021
- Technical Datasheet:
- 39-00-0078 Datasheet
Product Range Selector (Mini-Fit Jr. 5556 Series)
See all from this product range39-00-0078 - You may also be interested in
Product Overview
- 9A, 600V rated
Product Information
- :
- Mini-Fit Jr. 5556 Series
- :
- Socket
- :
- Crimp
- :
- 16AWG
- :
- Tin Plated Contacts
- :
- Molex Mini-Fit Jr. Rcpt Housing 5557, Mini-Fit BMI 42474 Series Rcpt Housing Connectors
- :
- -
- :
- Brass
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.57 (£15.08) | ( ) |
5+ | £11.51 (£13.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.