You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Amplified Speaker V2 Board -
SKU00101
- Manufacturer:
- MONKMAKES MONKMAKES
- Manufacturer Part No:
- SKU00101
- Order Code:
- SC20321
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0799861425045
- Technical Datasheet:
- SKU00101 Datasheet
Product Overview
- Provides 3.5mm stereo audio input connection
- Audio signal is then mixed to mono for output through the speaker
- Provides header pins for line-in and low-pass filtered input, for use with PWM audio
- Speaker max power: 500mW, 8Ω impedance
- Requires 3.3-6V power (can be provided from an Arduino or Raspberry Pi)
- Dimensions (HxWxD): 7x51x57mm
Contents
Speaker board only
Footnotes
Product Information
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.85 (£9.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.