You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVIDIA GeForce RTX 4060 Ventus 2X Black 8G OC 8GB PCI-Express Graphics Card -
GEFORCE RTX 4060 VENTUS 2X BLACK 8G OC
- Manufacturer:
- MSI MSI
- Manufacturer Part No:
- GEFORCE RTX 4060 VENTUS 2X BLACK 8G OC
- Order Code:
- CS36732
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711377115421
- Technical Datasheet:
- GEFORCE RTX 4060 VENTUS 2X BLACK 8G OC Datasheet
Product Overview
- GeForce RTX 40 Series hardware powered by cutting-edge Ada Lovelace architecture
- Torx 4.0 dual fan cooling system, fans work together for increased air pressure
- Zero Frozr intelligent fan control for silent operation when fans aren't required
- Custom PCB with additional fuses to prevent electrical damage
- Durable backplate reinforces the length of the card and features flow-through ventilation
- Afterburner overclocking software with automated OC scanner and onscreen display
- Exclusive MSi Center software for optimising system performance in real time
- DirectX 12 Ultimate & OpenGL 4.6 support
Contents
Graphics card and user guide
Product Information
- :
- NVIDIA
- :
- PCI Express 4.0
- :
- 8GB
- :
- GDDR6
- :
- -
- :
- 7680 x 4320
- :
- Dual Slot Fan
- :
- 2490MHz
- :
- 128-bit
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.72 (£299.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.